- RS Stock No.:
- 921-6807
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM22675MRE-5.0/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 09/01/2026, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (On a Reel of 250)
THB131.597
(exc. VAT)
THB140.809
(inc. VAT)
Units | Per unit | Per Reel* |
250 - 250 | THB131.597 | THB32,899.25 |
500 - 750 | THB127.649 | THB31,912.25 |
1000 + | THB123.819 | THB30,954.75 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 921-6807
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- LM22675MRE-5.0/NOPB
- ผู้ผลิต / Manufacturer:
- Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Maximum Output Voltage | 5 V |
Minimum Input Voltage | 4.5 V |
Maximum Input Voltage | 42 V |
Maximum Output Current | 1A |
Converter Type | Step Down |
Number of Outputs | 1 |
Output Type | Fixed |
Mounting Type | Surface Mount |
Maximum Switching Frequency | 0.5 MHz |
Package Type | PSOP |
Pin Count | 8 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Switching Regulator | Yes |
Height | 1.47mm |
Width | 3.9mm |
Dimensions | 4.9 x 3.9 x 1.47mm |
Length | 4.9mm |