Linear Technology LT3463EDD#PBF, Dual, Inverting DC-DC Converter, Adjustable, Maximum of ±40 V, 180mA 10-Pin, DFN

  • RS Stock No. 823-0145
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3463EDD#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Output Voltage ±40 V
Minimum Input Voltage 2.4 V
Maximum Input Voltage 15 V
Minimum Output Current 180mA
Maximum Output Current 320mA
Converter Type Inverting
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 3mm
Switching Regulator Yes
Height 0.7mm
Dimensions 3 x 3 x 0.7mm
Width 3mm
Line Regulation 0.1 %/V
138 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB 145.52
(exc. VAT)
THB 155.71
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
THB145.52
THB291.04
10 - 38
THB145.445
THB290.89
40 - 98
THB145.355
THB290.71
100 - 198
THB124.325
THB248.65
200 +
THB112.85
THB225.70
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS).
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
The Flyback controllers, Line Level Control (LLC) controllers, ...
Description:
The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, ...