Linear Technology LTC3417AEDHC-2#PBF, Dual, Step Down DC-DC Switching Regulator, Adjustable, 0.8 → 5 V 16-Pin

  • RS Stock No. 822-5718
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC3417AEDHC-2#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Step-Down (Buck) Regulators, Multiple Output, Linear Technology

The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications include telecom, networks and Industrial equipment as well as high density point of load regulation.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Minimum Output Voltage 0.8 V
Maximum Output Voltage 5 V
Minimum Input Voltage 2.5 V
Maximum Input Voltage 5.5 V
Maximum Output Current 1.5A
Converter Type Step Down
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 16
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Maximum Switching Frequency 4 MHz
Length 5mm
Load Regulation -0.2 %
Line Regulation 0.2 %/V
Dimensions 5 x 3 x 0.7mm
Width 3mm
Height 0.7mm
32 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 224.26
(exc. VAT)
THB 239.96
(inc. VAT)
Units
Per unit
1 - 9
THB224.26
10 - 49
THB222.53
50 - 99
THB220.98
100 - 249
THB219.40
250 +
THB217.81
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The Offline, AC-DC switching regulators, feature control in ...
Description:
The Offline, AC-DC switching regulators, feature control in current and voltage mode. The NCP105x series are gated oscillator power switching regulators. Applications include robust and highly efficient power supplies, essentially Switch Mode Power Supply (SMPS). Built-in 700 V MOSFETFixed Peak ...
The range of highly integrated high-efficiency switching voltage ...
Description:
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Infineon's product series of DC-DC switching regulator ICs ...
Description:
Infineon's product series of DC-DC switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 2.2MHz.The buck (step-down) DC-DC converters are capable of driving loads up to 1.8A with good line and load ...