Dual uPower DC/DC Converter w/Schottky

  • RS Stock No. 155-7754
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3463EDD#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Inverting Switching Regulators, Linear Technology

Linear Technology's offer a selection of inverting switching regulators, these regulators are designed to invert input voltages to negative outputs. Offering input voltages up to 60V and switch currents up to 10A with adjustable or fixed outputs. They may also incorporate integrated schottky diodes, fixed frequency operation, programmable current limit and low noise operation characteristics.

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Output Voltage ±40 V
Minimum Input Voltage 2.4 V
Maximum Input Voltage 15 V
Minimum Output Current 180mA
Maximum Output Current 320mA
Converter Type Inverting
Number of Outputs 2
Output Type Adjustable
Mounting Type Surface Mount
Package Type DFN
Pin Count 10
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Length 3mm
Height 0.7mm
Switching Regulator Yes
Width 3mm
Dimensions 3 x 3 x 0.7mm
Line Regulation 0.1 %/V
121 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 121)
THB 113.736
(exc. VAT)
THB 121.698
(inc. VAT)
Units
Per unit
Per Tube*
121 +
THB113.736
THB13,762.056
*ตัวบ่งบอกราคา / price indicative
Related Products
Transformer Driver for Isolated Power SuppliesSecondary Bias Regulator. ...
Description:
Transformer Driver for Isolated Power SuppliesSecondary Bias Regulator.
The ON Semiconductor MC34063A series of buck boost ...
Description:
The ON Semiconductor MC34063A series of buck boost inverting switching regulators designed for step-down, step-up and voltage-inverting applications. These are monolithic ICs which contain a wide range of functionality required for DC-DC converters. This functionality includes:- Internal temperature compensated ...
Step-Down DC/DC ConvertersStep-Up DC/DC ConvertersStep-Up/Step-Down DC/DC ConvertersInverting DC/DC ...
Description:
Step-Down DC/DC ConvertersStep-Up DC/DC ConvertersStep-Up/Step-Down DC/DC ConvertersInverting DC/DC Converters.
A range of high-efficiency DC-DC Converters from Linear ...
Description:
A range of high-efficiency DC-DC Converters from Linear Technology which are able to operate as Step-up (Boost), Step-down (Buck) or Inverting regulators. These highly integrated devices require only a few external components for full regulator functionality and many incorporate features ...