Texas Instruments DCH010512SN7 DC-DC Power Supply Module 4-Pin, SIP Module

  • RS Stock No. 145-6744
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. DCH010512SN7
  • ผู้ผลิต / Manufacturer Texas Instruments
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Fixed Voltage 5V to 15V, DC/DC Power Supply Modules, Texas Instruments

Non-Isolated Power Modules

Non-Isolated Power Modules, Texas Instruments

Non-Isolated Power Modules are supporting designs which require superior EMI protection and thermal performance, high output current, high output voltage and more. The family of SIMPLE SWITCHER® power modules provides an all-in-one power solution to meet extreme operating conditions or simply a standard feature set, in a small, easy-to-use package.

Integrated shielded inductor
Precision enable, soft-start, and tracking for sequencing
Best-in-class thermal performance
Pin-to-pin compatible modules for different load currents
Easy-to-use packaging
Passes EN55022 (CISPR22) Class B Radiated and Conducted EMI Standard

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Outputs 1
Mounting Type Through Hole
Package Type SIP Module
Pin Count 4
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Height 10.15mm
Width 7.62mm
Length 19.56mm
Dimensions 19.56 x 7.62 x 10.15mm
Switching Regulator Yes
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules ...
Description:
Texas Instruments DC-to-DC Converter Non-Isolated Step-Down Power Modules with adjustable output voltage. Integrated shielded inductorPrecision enable, soft-start, and tracking for sequencingBest-in-class thermal performancePin-to-pin compatible modules for different load currentsEasy-to-use packagingPasses ...
The VDRM 1710x0302 series of the MagI3C Power ...
Description:
The VDRM 1710x0302 series of the MagI3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external components. ...
The VDRM 1710x0302 series of the MagI 3C ...
Description:
The VDRM 1710x0302 series of the MagI 3C Power Module family provide a fully integrated DC-DC power supply including the switching regulator with integrated MOSFETs, compensation and shielded inductor in one package. These modules require as few as 4 external ...
The ISL8215M power module is a single-channel, synchronous ...
Description:
The ISL8215M power module is a single-channel, synchronous step-down, non-isolated complete power supply, capable of delivering up to 15A of continuous current. Operating from a single 7V to 42V wide input power rail and integrating the controller, power inductor, and ...