Linear Technology LT8301ES5#TRMPBF, Isolated Flyback DC-DC Converter, Adjustable, 5 → 15 V 5-Pin, TSOT

  • RS Stock No. 135-5732
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT8301ES5#TRMPBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Switching Regulators, Flyback, Forward and Isolated Controllers, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Minimum Output Voltage 5 V
Maximum Output Voltage 15 V
Minimum Input Voltage 2.7 V
Maximum Input Voltage 36 V
Converter Type Isolated Flyback
Number of Outputs 1
Output Type Adjustable
Mounting Type Surface Mount
Package Type TSOT
Pin Count 5
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Switching Regulator Yes
Maximum Switching Frequency 10 kHz
Length 2.9mm
Dimensions 2.9 x 1.5 x 0.9mm
Height 0.9mm
Width 1.5mm
Line Regulation 0.1 %/V
1000 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 500)
THB 172.572
(exc. VAT)
THB 184.652
(inc. VAT)
Units
Per unit
Per Reel*
500 - 500
THB172.572
THB86,286.00
1000 +
THB169.513
THB84,756.50
*ตัวบ่งบอกราคา / price indicative
Related Products
The BD90521EFV-C is a synchronous step-down converter which ...
Description:
The BD90521EFV-C is a synchronous step-down converter which operates in current mode. It can operate with maximum frequency of 2.4 MHz, and can downsize external parts such as inductor. It can supply a maximum output current of 2A with built-in ...
The MIC3808 and MIC3809 are a family of ...
Description:
The MIC3808 and MIC3809 are a family of complementary output push-pull PWM control ICs that feature high speed and low power consumption. The MIC3808/9 are ideal for telecom level (36V to 75V) isolated step down DC/DC conversion applications where high ...
The Wurth Elektronik MagI³C variable regulator power module ...
Description:
The Wurth Elektronik MagI³C variable regulator power module offers output currents such as 1A, 1.5A, 2A, 3A and 5A. The Input operating voltages range from 6V to 42V (5A: 6V-36V) the regulated output voltages are 5V-24V and the 8011106 (2A), ...
Linear Technology switching regulators incorporate synchronous and non-synchronous ...
Description:
Linear Technology switching regulators incorporate synchronous and non-synchronous internal switches. This range offers ultralow noise switching voltage regulators and is suitable in sensitive RF or audio circuit environments. They have a selection of input voltages and switching frequencies with good ...