Linear Technology LT3758IMSE#PBF, DC-DC Controller 1 MHz, 5.5 → 100 V 10-Pin, MSOP

  • RS Stock No. 786-9623
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3758IMSE#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

คุณสมบัติ / Specifications
คุณสมบัติ Value
Controller Type Boost Controller, Flyback Controller, Inverting, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 12µA
Maximum Output Voltage 96 V
Minimum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.569 V
18 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 185.07
(exc. VAT)
THB 198.02
(inc. VAT)
Units
Per unit
1 - 9
THB185.07
10 - 49
THB183.16
50 - 99
THB156.73
100 - 249
THB155.09
250 +
THB153.44
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The NIS5232 is a cost effective, resettable fuse ...
Description:
The NIS5232 is a cost effective, resettable fuse which can greatly enhance the reliability of a hard drive or other circuit from both catastrophic and shutdown failures. It is designed to buffer the load device from excessive input voltage which ...
Linear Technology presents step-up (boost) switching regulators with ...
Description:
Linear Technology presents step-up (boost) switching regulators with both synchronous and non-synchronous internal switches. The high efficient DC-DC converters have a wide range of input voltages and switching frequencies. Some products feature unique properties that can help increase battery run ...
The MIC3808 and MIC3809 are a family of ...
Description:
The MIC3808 and MIC3809 are a family of complementary output push-pull PWM control ICs that feature high speed and low power consumption. The MIC3808/9 are ideal for telecom level (36V to 75V) isolated step down DC/DC conversion applications where high ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...