4-Switch Buck-Boost Controller SSOP24

  • RS Stock No. 155-6771
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC3780EG#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

คุณสมบัติ / Specifications
คุณสมบัติ Value
Controller Type Boost Controller, Buck Controller
Number of Outputs 1
Maximum Switching Frequency 400 kHz
Mounting Type Surface Mount
Package Type SSOP
Pin Count 24
Dimensions 8.5 x 5.6 x 1.95mm
Length 8.5mm
Width 5.6mm
Height 1.95mm
Maximum Input Voltage 36 V
Maximum Operating Temperature +85 °C
Maximum Output Current 3A
Maximum Output Voltage 30 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 0.8 V
Minimum Input Voltage 4 V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 02/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 59)
THB 216.73
(exc. VAT)
THB 231.90
(inc. VAT)
Units
Per unit
Per Tube*
59 +
THB216.73
THB12,787.07
*ตัวบ่งบอกราคา / price indicative
Related Products
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...
Linear Technology product series of synchronous and non-synchronous ...
Description:
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, ...