100Vin Flyback SEPIC Controller MSOP10EP

  • RS Stock No. 155-6725
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3758IMSE#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
รายละเอียดสินค้า / Product Details

PWM Controllers, Linear Technology

From Linear Technology, a range of Pulse Width Modulation controllers and associated devices to suit a variety of specifications and applications.

PWM (Pulse Width Modulation) Controllers, Linear Technology

คุณสมบัติ / Specifications
คุณสมบัติ Value
Controller Type Boost Controller, Flyback Controller, Inverting, SEPIC Controller
Number of Outputs 1
Maximum Switching Frequency 1 MHz
Mounting Type Surface Mount
Package Type MSOP
Pin Count 10
Dimensions 3 x 3 x 0.86mm
Length 3mm
Width 3mm
Height 0.86mm
Maximum Input Voltage 100 V
Maximum Operating Temperature +125 °C
Maximum Output Current 12µA
Maximum Output Voltage 96 V
Minimum Input Voltage 5.5 V
Minimum Operating Temperature -40 °C
Minimum Output Voltage 1.569 V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 24/09/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 50)
THB 119.597
(exc. VAT)
THB 127.969
(inc. VAT)
Units
Per unit
Per Tube*
50 +
THB119.597
THB5,979.85
*ตัวบ่งบอกราคา / price indicative
Related Products
Linear Technology offers a selection of step down ...
Description:
Linear Technology offers a selection of step down (buck) switching regulators with both synchronous and non-synchronous internal switches. They are capable of offering 2.25V up to 30V input voltages and a variety of switching frequencies. Distributed power systems, battery powered ...
The Linear Technology multiple output step down regulators ...
Description:
The Linear Technology multiple output step down regulators have both monolithic and controller types which are either synchronous or non-synchronous configurations. These highly efficient buck regulators have input voltages up to 36 volts and switching frequencies up to 2.25MHz. Applications ...
The MIC3808 and MIC3809 are a family of ...
Description:
The MIC3808 and MIC3809 are a family of complementary output push-pull PWM control ICs that feature high speed and low power consumption. The MIC3808/9 are ideal for telecom level (36V to 75V) isolated step down DC/DC conversion applications where high ...
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator ...
Description:
HV9110 is a BiCMOS/DMOS single-output, pulse width modulator IC intended for use in high-speed, high-efficiency switch mode power supplies. It provides all the functions necessary to implement a single-switch current mode PWM, in any topology, with a minimum of external ...