DC-DC Cntrlr Single-Out Step Up/Down

  • RS Stock No. 145-1096
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT3755EMSE-1#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

LED Drivers, Linear Technology

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

Linear Technology’s LED driver ICs are configured as Inductorless white LED drivers (parallel) or switching regulator based white LED drivers (series). The range includes the boost regulator LED driver, buck regulator LED driver and buck-boost LED driver ICs. Some may feature integrated Schottky diodes, accurate LED current matching and multiple output capability.

LEDs in parallel (Inductorless white)
LEDs in series (switching regulator based white)
Efficient
Low noise
Small footprint

LED Drivers

A range of highly integrated dedicated high-current LED Driver ICs for use in lighting and display backlight applications.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Outputs 1
Mounting Type Surface Mount
Package Type MSOP
Pin Count 16
Dimensions 4.04 x 3 x 0.86mm
Length 4.04mm
Width 3mm
Height 0.86mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
185 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 37)
THB 134.464
(exc. VAT)
THB 143.876
(inc. VAT)
Units
Per unit
Per Tube*
37 +
THB134.464
THB4,975.168
*ตัวบ่งบอกราคา / price indicative