- RS Stock No.:
- 843-6028
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09675156758
- ผู้ผลิต / Manufacturer:
- HARTING
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 843-6028
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 09675156758
- ผู้ผลิต / Manufacturer:
- HARTING
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
D-Sub IP67 Connectors
The D-Sub IP67 sealed connector series is fully dedicated to water resistant applications and is manufactured to rigorous standards. The main use of this product family is for equipment situated in harsh environments, From indoor to outdoor or wherever connectors need to withstand moisture, Dust and other substances.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Typical applications can be found in industrial machinery, Process control, Mobile equipment and instrumentation.
Right-angled or straight configurations and various number of contacts available.
Available with male or female connector types
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
Available with a rear plastic mounting plate
Plastic and metallized plastic hood versions available
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Number of Contacts | 15 |
Gender | Female |
Body Orientation | Right Angle |
Mounting Type | Panel Mount |
Pitch | 2.54mm |
Termination Method | Solder |
Current Rating | 5.0A |
Housing Material | Metal |
Length | 48.3mm |
Width | 21.0mm |
Depth | 19.3mm |
Series | D-Sub Waterproof |
Contact Plating | Au |
Dimensions | 48.3 x 21 x 19.3mm |