- RS Stock No.:
- 179-2752
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L17D45PK-M-25+L77DB25SST
- ผู้ผลิต / Manufacturer:
- Amphenol ICC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 179-2752
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- L17D45PK-M-25+L77DB25SST
- ผู้ผลิต / Manufacturer:
- Amphenol ICC
Legislation and Compliance
- COO (Country of Origin):
- SE
รายละเอียดสินค้า / Product Details
Amphenol Connector
The Amphenol D45PK-M series D-sub female 25-pin socket connector has a d-shaped shield that has screen interference and two rows of pins with varying configurations. It includes replaceable parts such as backshells (housing), screw locks and contacts. The contact material is made from a copper alloy and plated with gold.
Features and Benefits
Contact material is made from copper alloy and plated with gold
Current Rating is 7.5A
Insulator resistance is >5000MΩ min
Operating temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50 Hz for 1 minute
Current Rating is 7.5A
Insulator resistance is >5000MΩ min
Operating temperature ranges between -55°C and 85°C
Solder terminal
Steel Body
Withstanding voltage >1000V Rms to 50 Hz for 1 minute
Applications
Serial port communication
Displays
Industrial instruments and equipments
Printers
Computers
Displays
Industrial instruments and equipments
Printers
Computers
Certifications
UL certified
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Mounting Type | Cable Mount |
Termination Method | Screw Terminal |