TE Connectivity Metal Plated Plastic D-sub Connector Backshell, 37 Way

  • RS Stock No. 782-9808
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 5748677-4
  • ผู้ผลิต / Manufacturer TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

AMPLIMITE D-Sub Connector, Series HDE, HDP RFI/EMI Straight Exit Shielded Backshells

AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits or cable clamps with die cast or metal plated plastic shields for use with HDE Metal-Shell and HDP Metal-Shell (tin plated only) d-sub cable mount connectors. These AMPLIMITE straight exit two-piece RFI/EMI shielded backshell kits accept a variety of shell sizes and cable diameters, please see table for details.
Part numbers 5745171-x, 5745172-x, 5747173-x, 5745174-x and 5745175-x have zinc alloy shields plated with bright nickel over bright copper.
Part numbers 5745854-x, 5747099-x, 5745833-x, 5747100-x and 5748677-x have thermoplastic shields plated with nickel over copper.
Each kit also contains zinc plated stainless steel 4-4- fillister head screws, hex nuts and 4-40 mounting screws. Stock number 680-9355 is also supplied with 4 grommets.
For ferrules see stock numbers 718-0730, 745-5791 and 680-9383 typically
For two piece spring latch see stock number 450-9321

Note

Jackscrews must be purchased separately
Shielded backshells will not accept connector housings with clinch nuts

TE Connectivity AMPLIMITE D-Subminiature Connectors

คุณสมบัติ / Specifications
คุณสมบัติ Value
Number of Contacts 37
Housing Material Metal Plated Plastic
D-Sub Shell Size C
Body Orientation Straight
ผลิตภัณฑ์ที่เลิกผลิตแล้ว