- RS Stock No.:
- 190-6717
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8131 CO
- ผู้ผลิต / Manufacturer:
- Lindstrom
3 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each
THB4,281.86
(exc. VAT)
THB4,581.59
(inc. VAT)
Units | Per unit |
1 + | THB4,281.86 |
- RS Stock No.:
- 190-6717
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 8131 CO
- ผู้ผลิต / Manufacturer:
- Lindstrom
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
รายละเอียดสินค้า / Product Details
The Lindstrom 80 Series range of cutters offers cutting capacity covering a wide range of wire dimensions and types.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
1% CARBON/CHROME BALL BEARING GRADE STEEL
Material usually reserved for high stress applications provides incredible impact resistance and resiliency with smoother, cleaner penetration at the cutting edge.
FORGED COMPONENTS
Grain structure follows profile of the blank to maximize tool strength.
CNC GRINDING OF FORGED BLANKS
Computer controlled machine grinding guarantees edge angle accuracy and contact which increases tool reliability and consistency.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Cutter Type | Side Cutters |
Materials Cut | Copper Wire |
Overall Length | 108 mm |
ESD Safe | Yes |
Maximum Cutting Capacity | 1.0mm |
Cut Type | Flush |