Split Core Current Transformer

  • RS Stock No. 888-8319
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. OPTOEMU-CTS-1250-400
  • ผู้ผลิต / Manufacturer Opto 22
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

OPTO 22 - Split Core Current Transformers

The OPTO 22 range of split core current transformers have been professionally designed to provide a safe, easy and inexpensive method of monitoring electrical energy use. The split core allows easy installation and makes it possible to attach the current transformer without disturbing existing wiring.

Ideal for retrofit applications
Easy installation
Split core makes it possible to attach the current transformer without disturbing existing wiring

OPTO 22 AC, DC Input & Output Modules

คุณสมบัติ / Specifications
คุณสมบัติ Value
Input Current 400A
Mounting Type Panel, Rack
Dimensions 64.5 x 85.1 x 25.4 mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว