LTC6101BCS5#TRMPBF Linear Technology, Current Sense Amplifier Single Unidirectional 5-Pin TSOT-23

  • RS Stock No. 154-7664
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LTC6101BCS5#TRMPBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Current Sensing Amplifiers, Linear Technology

Linear Technology’s family of high-side current sense amplifiers allow current measurements to be made via an external resistor in the presence of high common mode voltages. Both voltage and current output types are available, together with both single and dual package versions.

Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Power Supply Type Single
Typical Single Supply Voltage 4 → 60 V
Typical Dual Supply Voltage 4 → 60V
Number of Channels per Chip 1
Output Type Unidirectional
Maximum Supply Current 0.64 mA
Mounting Type Surface Mount
Package Type TSOT-23
Pin Count 5
Dimensions 2.9 x 1.75 x 0.9mm
Height 0.9mm
Length 2.9mm
Maximum Operating Supply Voltage 60 V
Maximum Operating Temperature +70 °C
Minimum Operating Supply Voltage 4 V
Minimum Operating Temperature 0 °C
Width 1.75mm
500 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (On a Reel of 500)
THB 82.032
(exc. VAT)
THB 87.774
(inc. VAT)
Units
Per unit
Per Reel*
500 +
THB82.032
THB41,016.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Current Sensing Amplifiers have a voltage output that ...
Description:
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail. Hence they measure the current flowing in that power rail.
Digital Power Monitors are capable of bidirectional, high-side ...
Description:
Digital Power Monitors are capable of bidirectional, high-side and low-side digital current sense, and voltage monitors.
The NCS213R and NCV213R (AEC- Q100 qualified) are ...
Description:
The NCS213R and NCV213R (AEC- Q100 qualified) are voltage output, current sense amplifiers that can measure voltage across shunts at common−mode voltages from −0.3 V to 26 V, independent of supply voltage. With a fixed gain of 50 V/V, the ...