QT Quarztechnik 14.3182MHz Crystal ±10ppm SMD 2-Pin 6.2 x 3.7 x 1.2mm

  • RS Stock No. 815-0254
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. QTC6B14.31818FDT1I20R
  • ผู้ผลิต / Manufacturer QT Quarztechnik
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

QTC6B Series SMD Quartz Crystal Unit

The QTC6B Series 2-Pad SMD Quartz Crystal Unit is suitable for high density applications. Other applications include modem, communication and test equipment. PMCIA, wireless and automotive.

Features and Benefits:

Low in height, suitable for thin equipment
Ceramic package and metal lid assure high reliability
Tight tolerance and stability available

Crystals 6x3.6mm Ceramic case

คุณสมบัติ / Specifications
คุณสมบัติ Value
Standard Frequency 14.3182MHz
Mounting Type Surface Mount
Load Capacitance 18pF
Package Type SMD
Pin Count 2
Length 6.2mm
Width 3.7mm
Height 1.2mm
Dimensions 6.2 x 3.7 x 1.2mm
Frequency Tolerance ±10ppm
Frequency Stability ±20ppm
Series Resistance 60Ω
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
CTS has a wide variety of crystal (XTAL) ...
Description:
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for ...
CTS has a wide variety of crystal (XTAL) ...
Description:
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for ...
CTS has a wide variety of crystal (XTAL) ...
Description:
CTS has a wide variety of crystal (XTAL) products that are available in multiple package types and frequencies. Perfect crystal solutions whether you are starting a new design with critical specifications or if you just need a reliable source for ...