- RS Stock No.:
- 178-2690
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TC32M5I32K7680
- ผู้ผลิต / Manufacturer:
- CTS
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 178-2690
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- TC32M5I32K7680
- ผู้ผลิต / Manufacturer:
- CTS
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
รายละเอียดสินค้า / Product Details
Clock Oscillators are the heart of frequency control products. Whether you need a simple reference clock or you are developing a mission critical system, we have the right crystal oscillators to help. Available in packages as small as 2.5mm´2.0mm.
Low phase noise fundamental and 3rd overtone crystal designs
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
Ultra-low phase noise and jitter: as low as -170dBc/Hz, to 22fs
Standard output types – HCMOS, LVPECL & LVDS
High frequency options available – reaching 1,000MHz
Low cost small package footprints – to 2.5mmx2.0mm size
Real Time clock reference @ 32.768kHz w/ ultra-low current option available [10μA maximum]
Operating temperatures -40°C to +125°C
High Reliability/COTS/High Temperature options [to +200°C]
Extreme Temperature [reaching -55°C to +125°C], Shock and Vibration capability
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 32.76kHz |
Frequency Stability | ±25ppm |
Package Type | SMD |
Output Level | HCMOS |
Maximum Operating Supply Voltage | 1.8V dc |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -40°C |
Height | 1mm |
Maximum Operating Temperature | 85°C |
Width | 2.5mm |
Length | 3.2mm |
Dimensions | 3.2 x 2.5 x 1mm |