- RS Stock No.:
- 111-0710
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KC7050A19.6608C50D00
- ผู้ผลิต / Manufacturer:
- KYOCERA
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 111-0710
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- KC7050A19.6608C50D00
- ผู้ผลิต / Manufacturer:
- KYOCERA
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
KC7050A-C5
KC7050A-C5 crystal oscillators from Kyocera feature a CMOS output. These clock oscillators are constructed with seam welding, making them highly reliable, and offered in a miniature ceramic package. The KC7050A-C5 series has a supply voltage of VCC=5.0V.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Suitable applications for clock oscillators include servers, workstations, Ethernet switches, routes, digital cameras and televisions, factory automation and medical equipment. Other suitable uses include data storage devices, industrial products and automotive electronics.
Crystal Oscillators 7x5mm Ceramic case
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Oscillator Type | Clock |
Output Frequency | 19.6608MHz |
Frequency Stability | ±50ppm |
Package Type | CSMD |
Output Level | CMOS |
Mounting Type | Surface Mount |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | 70°C |
Height | 1.6mm |
Width | 5mm |
Length | 7mm |
Dimensions | 7 x 5 x 1.6mm |