Roxburgh EMC Crocodile Clip, Black

  • RS Stock No. 180-6615
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 302-0100
  • ผู้ผลิต / Manufacturer Deltron
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

302-0100 Insulating Cover for Standard Crocodile Clip - Black

คุณสมบัติ / Specifications
คุณสมบัติ Value
Insulated Yes
Colour Black
Insulation Material PVC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Test Grip with steel jaws ideal for connection ...
Description:
Test Grip with steel jaws ideal for connection on to ground rails or large cross section cables with it's 20mm jaw opening. The jaws are also insulation capped to prevent accidental contact with adjacent metal work. Being Cat IV rated ...
Length: 80.5 mmCrocodile clip with unbreakable insulation on ...
Description:
Length: 80.5 mmCrocodile clip with unbreakable insulation on all sidesClamping range up to 9.5 mm bolt diameterThe flat section of the clamping jaws made from tin-plated brass (fine wire-gripping surface) allows fine wires to be connectedClosed against IEC probe on ...
Multi-purpose clips that meet safety requirements IEC/EN 61010Dolphin ...
Description:
Multi-purpose clips that meet safety requirements IEC/EN 61010Dolphin clips have all round insulation and mate with 4mm safety plugs and probesToothed jaws open to hold diameters up to 30mm, yet also grip fine wiresThe standard type accepts 4mm shrouded plugsThe ...
Safety insulated crocodile clips. (pair 1 red & ...
Description:
Safety insulated crocodile clips. (pair 1 red & black)Toothed jaws for wide grip with surface for fine wire.4 mm insulated safety socket to fit shrouded 4 mm plug/test leads.Rated voltage / current 1000 V, CAT II / max. 32 AClamping ...