JST XA Crimping Tool

  • RS Stock No. 175-4716
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. B14B-XASK-1N-A (LF)(SN)
  • ผู้ผลิต / Manufacturer JST
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

JST Crimp Tool

The JST XA series through-hole type male connector with a boss has 14-pin in one row with a 2.5mm pitch. It has a voltage rating of 250VAC/DC and a current rating of 3A. This device has a shroud. This connector has 1Mohm insulation resistance and can withstand up to 1000VAC/min.

Features and Benefits

• Contact length-post is 3.40mm
• Contacts are made from copper alloy and plated with tin over copper
• Has a board guide
• Low insertion force
• Operation temperature ranges between -25°C and 85°C
• Polyamide (PA66) and nylon 6/6 material used for housing
• Straight body orientation
• Through hole mount type
• Uses solder termination method
• Wire size ranges between 20AWG and 28AWG
• Wire-to-board connector type

Applications

• Automatic board mounting machines
• Secure locking devices

Certifications

• E60389
• LR 20812 certified
• R9851220
• UL94 V-0 approved

คุณสมบัติ / Specifications
คุณสมบัติ Value
Series XA
For Use With XA Connectors
Wire Size AWG 28 → 20AWG
Overall Length 37.5mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/07/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 20.987
(exc. VAT)
THB 22.456
(inc. VAT)
Units
Per unit
Per Pack*
100 - 100
THB20.987
THB2,098.70
200 - 400
THB19.189
THB1,918.90
500 +
THB17.672
THB1,767.20
*ตัวบ่งบอกราคา / price indicative