Altech Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 1.3mm Pin Diameter, 0.5mm² Wire Size, White

  • RS Stock No. 899-1140
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2865.0
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Wire Size mm² 0.5mm²
Pin Diameter 1.3mm
Insulation Material PP
Number of Entries 1
Colour White
Pin Length 10mm
Insulation Insulated
Maximum Wire Size AWG 20AWG
Overall Length 16mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 21/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 4.436
(exc. VAT)
THB 4.747
(inc. VAT)
Units
Per unit
Per Pack*
100 +
THB4.436
THB443.60
*ตัวบ่งบอกราคา / price indicative
Related Products
Ferrules available in the French colour code range ...
Description:
Ferrules available in the French colour code range in sizes 0·5 to 2·5mm².,Each pack of ferrules contain 10 strips of 50, which can be rapidly terminated with a special tool, with automatic feed action enables cables to be cut, stripped ...
A range of industrial standard French colour coded ...
Description:
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals ...
Polypropylene-Insulated Bootlace Ferrule, Wire Size 0.5mm2, 8mm, Copper, ...
Description:
Polypropylene-Insulated Bootlace Ferrule, Wire Size 0.5mm2, 8mm, Copper, Tin Plated, Temperature Range -30 to 105 Degrees C, 600V Max, French colour White.
Stripax plus pliers allow you to cut, strip ...
Description:
Stripax plus pliers allow you to cut, strip wires between 0.5 and 2.5 mm2 and crimp wire-end ferrules with the same cross section.Wires can be cut and stripped without clutch crimping the wire-end ferrules. Crimping complies with EN standard 50027 ...