TB Woods 94mm OD Coupling

  • RS Stock No. 146-2827
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. WES2M
  • ผู้ผลิต / Manufacturer TB Woods
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design

TB Wood’s Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Coupling Types Flexible Elastomer
Outside Diameter 94mm
Length 145mm
Torque Rating 22Nm
Torsional Stiffness 358Nm/rad
Misalignment - Angular
Misalignment - Parallel 1.6mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว