Rabbit Semiconductor Rabbit 6000 Microprocessor CP 200MHz Memory Module

  • RS Stock No. 172-9335
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 20-101-1321
  • ผู้ผลิต / Manufacturer Rabbit Semiconductor
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
รายละเอียดสินค้า / Product Details

RCM67xx MiniCore™ Industrial Embedded Device Servers

The ultra-compact MiniCore RCM67xx is ideal for today’s Smart Energy initiatives as well as other applications that require a cost effective web-enabled device server. The RCM67xx series provides up to 6 serial ports, configurable I/O and control features such as PWM. Furthermore, the RCM 67xx series offers a much greater feature set than comparable device servers at a lower cost.
The programming environment, Dynamic C, is an ANSI C compatible development environment that provides a royalty free TCP/IP stack and WiFi support. Various protocols such as ZigBee, Modbus and BACnet are also supported to help reduce development costs and time-to-market. In addition to processor and protocol support, Dynamic C supports the iDigi® platform which provides remote firmware updates and data storage for greater device control and monitoring.

• Rabbit 6000 microprocessor running at up to 200MHz
• 1MB of internal SRAM for program/data storage
• Up to 4MB of serial Flash memory for data logging or web page storage
• 32KB battery-backable SRAM
• 10/100 Ethernet LAN supported
• Pin-compatible with MiniCore IEEE 802.11b/g wireless modules
• Flexible Interface Module (FIM) provides protocol support for CAN bus or SD/SDIO
• 52-pin Mini PCIe edge connector
• Power supply: +3.3Vdc
• Operating temperature range: -40 to +85°C
• Dimensions: 30 x 51mm
• iDigi platform provides cost-effective cloud computing for remote device management

RS Product Codes

761-7361 RCM6700 1MB Flash memory, no RJ45 Ethernet socket fitted 761-7365 RCM6710 1MB Flash memory, RJ45 Ethernet socket fitted
761-7374 RCM6750 4MB Flash memory, no RJ45 Ethernet socket fitted
761-7377 RCM6760 4MB Flash memory, RJ45 Ethernet socket fitted

Development Kits

761-7359 Standard Development Kit for RCM6700 761-7368 DeLuxe Development Kit for RCM6700

Rabbit - Digi International

Embedded Controllers and Device Servers for the Industrial environment.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Core Processor Rabbit 6000 Microprocessor
Clock Speed 200MHz
Included Features Real Time Clock;Timers;Watchdog/Supervisor;Pulse Width Modulator;Input Capture;Quadrature Decoder
Supported I/O Interfaces Serial
Supported Network Interfaces 10/100 Ethernet
Supported Bus Interfaces CAN, SD/SDIO, SPI
Onboard RAM 1 MB SRAM
Onboard Flash Memory 4MB
Dimensions 30 x 51 x 19mm
Height 19mm
Length 30mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Onboard RAM Type SRAM
Onboard RAM Size 1 MB
Width 51mm
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Lower-cost, intelligent, easy to program radio sub-system, a ...
Description:
Lower-cost, intelligent, easy to program radio sub-system, a high performance System-on-Chip RF transceiver. Variants include Point-to-Point, Point-to-Multi Point and LPWAN Sigfox / LoRa. Family of interchangeable devices.Programmable application memory (eRIC4 and eRIC9)Secure data transmission: AES 128 bit data ...
The ER400RS-02 easyRadio receiver is a complete system-on-module ...
Description:
The ER400RS-02 easyRadio receiver is a complete system-on-module that combines a high performance very low power RF receiver, a microcontroller and a voltage regulator. RF Carrier Frequency: 433MHz ISM bandModulation: FSKReceiver Sensitivity: -103dBm @ 19.2kbps, 0.1% BEROTA Data Rate: 2400 ...
The RFM31B-868 is a highly integrated, low-cost 868MHz ...
Description:
The RFM31B-868 is a highly integrated, low-cost 868MHz ISM-band receiver module. Built-in antenna diversity and support for frequency hopping can be used to extend range and enhance performance. An easy-to-use calculator is provided to quickly configure the radio settings, simplifying ...
A kit consisting of a 4-button key fob ...
Description:
A kit consisting of a 4-button key fob transmitter and a receiver PCB with antenna. The key fob incorporates a secure ’sliding cover’ to protect the four buttons when not in use. No of channels (buttons): 4Carrier frequency: 433.92MHzReceiver Sensitivity: ...