- RS Stock No.:
- 161-7764
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CUL 100/0,22
- ผู้ผลิต / Manufacturer:
- Block
45 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
เพิ่ม / Added
ราคา / Price Each (In a Bag of 5)
THB380.648
(exc. VAT)
THB407.293
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 5 | THB380.648 | THB1,903.24 |
10 - 15 | THB372.274 | THB1,861.37 |
20 + | THB364.28 | THB1,821.40 |
*ตัวบ่งบอกราคา / price indicative |
- RS Stock No.:
- 161-7764
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- CUL 100/0,22
- ผู้ผลิต / Manufacturer:
- Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
Excellent insulation properties
Copper possesses good chemical and corrosion protection
Long term thermal resistance
Solderable
Copper possesses good chemical and corrosion protection
Long term thermal resistance
Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
Motor coil production
Transformer winding
Inductors for electronics
Relay coils
Speaker coils
Potentiometers
Transformer winding
Inductors for electronics
Relay coils
Speaker coils
Potentiometers
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Cross Sectional Area | 0.04 mm² |
American Wire Gauge | 31 AWG |
Core Strands | 1/0.22 mm |
Insulation Material | PUR |
Outer Diameter | 0.22mm |
Length | 215m |
Finish | Enamelled |
Maximum Operating Temperature | +155°C |
Shield Type | Unshielded |
Series | CUL100 |
Cable Type | Single Core |
Operating Temperature Range | +155 °C |