ABCIR Series, Grommet Nut

ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

Grommet Nut, Non-locking

Includes the grommet and an integral follower

//media.rs-online.com/t_line/L341891-01.gif
คุณสมบัติ / Specifications
คุณสมบัติ Value
Type Grommet Nut
Overall Length 25.53mm
Series ABCIR
17 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each
THB 696.91
(exc. VAT)
THB 745.69
(inc. VAT)
Units
Per unit
1 - 9
THB696.91
10 - 24
THB665.75
25 - 49
THB607.59
50 - 99
THB550.46
100 +
THB534.36
Related Products
This metal jam nut is for use with ...
Description:
This metal jam nut is for use with TE Connectivity's miniature CPC connectors. Nylon housing is resistant to a wide range of chemicalsEasy grip turn coupling with positive lock for fast coupling/uncouplingAlignment featuresAntivibration lockFront or rear jam nut mountingDust caps ...
REDCUBE SMT bush Power Elements that combine the ...
Description:
REDCUBE SMT bush Power Elements that combine the advantages of SMT technology, compact size, and high current technology. These SMT power elements can be quickly assembled off the reel onto a PCB using automatic placement machines and reflow soldered which ...
These 3M Jack Screws are #4-40 UNC for ...
Description:
These 3M Jack Screws are #4-40 UNC for both male and female (where applicable) threads. 3M jack screw kits containing 2 of each item (S=short or L=long hex heads)For coupling IDC cable mount D connectors to corresponding panel mounting connectors3505-62 ...
Mechanical coding/polarization (4 positions)The plug connects into a ...
Description:
Mechanical coding/polarization (4 positions)The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)IP67 ratingResistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h.