LT1671CS8#PBF Linear Technology, Comparator, TTL O/P, 5 V 8-Pin SOIC

  • RS Stock No. 145-6795
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT1671CS8#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Comparators, Linear Technology

Linear Technology High speed comparators and micropower comparators have many useful features such as split input and output supplies, integrated references and amplifiers. They also offer application specific comparators such as window comparators.

Micropower Comparator: supply currents as low as 300nA

Comparators, Linear Technology

คุณสมบัติ / Specifications
คุณสมบัติ Value
Comparator Type High Speed
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Output Type TTL
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 5 V
Dimensions 5.004 x 3.988 x 1.498mm
Length 5mm
Width 3.988mm
Height 1.498mm
Typical CMRR 100dB
Maximum Operating Temperature +70 °C
Typical PSRR 85dB
Typical Dual Supply Voltage ±5V
Minimum Operating Temperature 0 °C
Typical Voltage Gain 5000 V/V
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 19/06/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Tube of 100)
THB 102.04
(exc. VAT)
THB 109.18
(inc. VAT)
Units
Per unit
Per Tube*
100 +
THB102.04
THB10,204.00
*ตัวบ่งบอกราคา / price indicative
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
The LM111, LM211 and LM311 from Texas Instruments ...
Description:
The LM111, LM211 and LM311 from Texas Instruments are differential input voltage comparators with a wide operating voltage range and 200 ns response time. The inputs of these devices can be isolated from system ground and the uncommitted outputs can ...