BU7233F-E2 ROHM, Dual Comparator, Open Drain O/P, 1.8μs 1.8 → 5.5 V 8-Pin SOP

  • RS Stock No. 131-2776
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. BU7233F-E2
  • ผู้ผลิต / Manufacturer ROHM
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Comparators, ROHM Semiconductor

Comparator ICs from ROHM meet all types, such as bipolar, CMOS, ground sense (single supply), dual supply, high-voltage resistance, low noise, low saturation, low current consumption, and input/output full swing.

Comparators, ROHM Semiconductor

คุณสมบัติ / Specifications
คุณสมบัติ Value
Comparator Type Low Current CMOS
Mounting Type Surface Mount
Package Type SOP
Power Supply Type Dual, Single
Output Type Open Drain
Number of Channels per Chip 2
Typical Response Time 1.8µs
Pin Count 8
Typical Single Supply Voltage 1.8 → 5.5 V
Dimensions 5 x 4.4 x 1.39mm
Length 5mm
Width 4.4mm
Height 1.39mm
Typical CMRR 80dB
Typical PSRR 80dB
Typical Dual Supply Voltage ±0.9 → ±2.75V
Typical Voltage Gain 90 dB
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
10 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 20.541
(exc. VAT)
THB 21.979
(inc. VAT)
Units
Per unit
Per Pack*
10 - 40
THB20.541
THB205.41
50 - 90
THB18.508
THB185.08
100 - 490
THB16.83
THB168.30
500 - 990
THB15.417
THB154.17
1000 +
THB14.224
THB142.24
*ตัวบ่งบอกราคา / price indicative
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
Texas Instruments’ range of voltage comparators includes not ...
Description:
Texas Instruments’ range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.Although comparators and operational amplifiers are superficially similar devices their operation in practical applications ...
BU5265HFV is input full swing, push pull output ...
Description:
BU5265HFV is input full swing, push pull output CMOS comparator. These features low operating supply voltage of +1.8V to +5.5V(single supply), high speed operation and extremely low input bias current. Low Operating Supply VoltageInput Full SwingPush-pull OutputWide Operating Temperature Range(BU5265SHFV)Low ...
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, ...
Description:
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and ...
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, ...
Description:
ROHM's low voltage CMOS comparators (BU7251, BU7231, BU7252, and BU7232) integrate input full swing / push-pull output functionality and 1 or 2 circuits on single chip. A low operating voltage range of between 1.8V and 5.5V (single supply configuration) and ...