Analog Devices Evaluation Board for HMC425A for HMC425A 6-Bit Attenuator

  • RS Stock No. 139-1731
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. EV1HMC425ALP3E
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Evaluation Board for HMC425A 6-Bit 8GHz Attenuator

The EV1HMC425ALP3E evaluation board from Analog Devices is designed assessment of the HMC425A 6-bit 8GHz attenuator IC. This digitally controlled broadband attenuator is suitable for operation at 2.2 to 8.0 GHz and features a typical insertion loss of 4 dB at 6 GHz. The device utilises GaAs MMIC technology and is housed in a tiny leadless SMT package. The evaluation PCB includes two SMA RF connectors, and eight pins for supply and attenuator control line connections.

• Up to 31.5dB attenuation in 0.5dB steps
• Attenuator control via single line per bit
• Single +5V supply; Positive control logic

RF & Microwave, Analog Devices

คุณสมบัติ / Specifications
คุณสมบัติ Value
Kit Classification Evaluation Board
For Use With HMC425A 6-Bit Attenuator
Featured Device HMC425A
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
คือ THB879.00
THB 596.32
(exc. VAT)
THB 638.06
(inc. VAT)
Units
Per unit
1 +
THB596.32