- RS Stock No.:
- 122-9868
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70101
- ผู้ผลิต / Manufacturer:
- Ega-Master
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 122-9868
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 70101
- ผู้ผลิต / Manufacturer:
- Ega-Master
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- ES
รายละเอียดสินค้า / Product Details
EGA Master Non-Sparking Combination Pliers
These combination pliers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these combination pliers comfortable and easy to use.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.
Product Applications
EGA Master non-sparking combination pliers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
EGA Master non-sparking combination pliers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 180 mm |
Material | Beryllium Copper |
Tip Style | Straight |
Non Sparking | Yes |