Block FS-2E-4215-20 Bobbin Coil Former

  • RS Stock No. 170-7482
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FS-2E-4215-20
  • ผู้ผลิต / Manufacturer Block
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Block FS-2E Series Size 42/21/15 Ferrite Transformer Bobbins

FS-2E series size 42/21/15 ferrite transformer bobbins with insulation according to class B and flammability to UL 94 V-0. These ferrite transformer bobbins are available as horizontal (stock number 840-7285) or vertical (stock number 840-7276) mount. Typical applications for these ferrite bobbins include transformers and inductors in switch mode power supplies.
For ferrite cores please see stock number 840-7159 typically

Transformer Ferrite Kits - Cores

The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276

คุณสมบัติ / Specifications
คุณสมบัติ Value
Accessory Type Bobbin
For Use With Choke Converter Topologies, Transmitter
5 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Bag of 5)
THB 178.80
(exc. VAT)
THB 191.32
(inc. VAT)
Units
Per unit
Per Bag*
5 +
THB178.80
THB894.00
*ตัวบ่งบอกราคา / price indicative
Related Products
EPCOS B65820 RM7 coil former is made from ...
Description:
EPCOS B65820 RM7 coil former is made from GFR thermosetting plastic (UL 94 V-0, insulation class to IEC 60085). The Coil former has squared pins, solderability to IEC 60068-2. Maximum operating temperature is 155°C.
EPCOS B65822 RM5 Coil Formers made from GFR ...
Description:
EPCOS B65822 RM5 Coil Formers made from GFR Liquid Crystal Polymer UL 94 V-0 insulation class to IEC 60085, Solderability to IEC 60058-2-58. Maximum operating temperature 155°C.
EPCOS PQ32/20 and P32/30 Vertical coil formers are ...
Description:
EPCOS PQ32/20 and P32/30 Vertical coil formers are made from GFR thermosetting plastic ul 94 V-0 insulation class to IEC 60085. Maximum operating temperature 180°C. Solderability to IEC 60068-2-20.
EPCOS E13/7/4 Coil formers made from polyterethalate UL ...
Description:
EPCOS E13/7/4 Coil formers made from polyterethalate UL 94 V-0 Insulation class to IEC60085.Maximum operating temperature 155°C solderability to IEC 60068-2-58 The SMD coil former with gullwing terminals is made from GFR liquid crystal polymer.