Cinch Connectors Alligator Clip, Copper Contact, Black, Green, Red, White, Yellow

  • RS Stock No. 886-3014
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 46-400
  • ผู้ผลิต / Manufacturer Cinch Connectors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): TW
รายละเอียดสินค้า / Product Details

Cinch Alligator Test Leads

Professional range of Cinch Connectors alligator clip jumpers. 2 ft long, the clips are available in black, red, green, yellow and white. The clips are designed to fit 26 AWG cable.

Black, Red, Green, Yellow and White
Length: 2 ft
Designed for 26 AWG cable

Alligator Clips

คุณสมบัติ / Specifications
คุณสมบัติ Value
Colour Black, Green, Red, White, Yellow
Contact Material Copper
Insulation Material PVC
380 ภายใน (Within) 5 วันทำการ (working days)
3880 ภายใน (Within) 5 - 8 วันทำการ (สต๊อกทั่วโลก) (working days (Global stock))
ราคา / Price Each: (In a Pack of 10)
THB 38.706
(exc. VAT)
THB 41.415
(inc. VAT)
Units
Per unit
Per Pack*
10 +
THB38.706
THB387.06
*ตัวบ่งบอกราคา / price indicative
Related Products
Touch proof insulated crocodile clips for use with ...
Description:
Touch proof insulated crocodile clips for use with shrouded and un-shrouded 4mm plugs. For safety applications shrouded plugs should be used. The clips have a maximum clamping limit of 11mm and are supplied as a pair. Rated at 300V, (CAT ...
Fully Insulated Alligator Clip, Nylon housing over Nickel ...
Description:
Fully Insulated Alligator Clip, Nylon housing over Nickel Plated Steel, 30 Amps, 1000 Volts, 3.3″ Length, 3/4″ Jaw Opening, Has built-in Banana Jack. Compatible with all 4mm Shrouded, Unshrouded or Retractable Banana Plugs.
Safety insulated crocodile clips. (pair 1 red & ...
Description:
Safety insulated crocodile clips. (pair 1 red & black)Toothed jaws for wide grip with surface for fine wire.4 mm insulated safety socket to fit shrouded 4 mm plug/test leads.Rated voltage / current 1000 V, CAT II / max. 32 AClamping ...
Multi-purpose clips that meet safety requirements IEC/EN 61010Dolphin ...
Description:
Multi-purpose clips that meet safety requirements IEC/EN 61010Dolphin clips have all round insulation and mate with 4mm safety plugs and probesToothed jaws open to hold diameters up to 30mm, yet also grip fine wiresThe standard type accepts 4mm shrouded plugsThe ...