VG95328 Series Connector Seal Gasket

  • RS Stock No. 713-3160
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. VG95328T07A16
  • ผู้ผลิต / Manufacturer Glenair
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): IT
รายละเอียดสินค้า / Product Details

Glenair VG95328 Gasket, Square Flange Panel Mount

Non conductive gaskets for the Glenair VG95328 series of square flange panel mount connectors.

Glenair VG95328 Conforming Connectors

Glenair VG95328 connector series are based on the MIL-C-26482 series I standard and share the same shell dimensions, insert arrangements and electrical performance ratings. The 3 point bayonet coupling mechanisms ensures easy and positive mating with high resistance to shock and vibration. Ideally suited to military and commercial applications, medical equipment, factory robotics, etc. The Glenair VG95328 connector series are ideally suited for use in harsh applications where the EEC compliance directives for electromagnetic compatibility are required.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Seal Type Gasket
Length 33mm
Series VG95328
Maximum Operating Temperature +125°C
Minimum Operating Temperature -55°C
30 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each (In a Bag of 10)
THB 25.503
(exc. VAT)
THB 27.288
(inc. VAT)
Units
Per unit
Per Bag*
10 - 40
THB25.503
THB255.03
50 - 90
THB24.294
THB242.94
100 - 240
THB23.745
THB237.45
250 - 490
THB22.59
THB225.90
500 +
THB21.985
THB219.85
*ตัวบ่งบอกราคา / price indicative
Related Products
Initially designed for the aeronautics and weapons industry, ...
Description:
Initially designed for the aeronautics and weapons industry, the 851 series is now widely used in diverse industrial electrical and electronics fields (measurement, instrumentation, transport, machine-tools, industrial automation etc.).Meets applicable national and international standards and specifications: NFC ...
For use in conjunction with chassis mounting plugsAvailable ...
Description:
For use in conjunction with chassis mounting plugsAvailable in standard and RFI shielding optionsMounted between the chassis connector shell and the panel for a complete sealing solution.
Heatshrinkable cable entry seals for Series 1 sealed ...
Description:
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles.
Heatshrinkable cable entry seals for Series 1 sealed ...
Description:
Heatshrinkable cable entry seals for Series 1 sealed free receptacles and cable mount shells, and Flange seals for Series 1 sealed panel mount (fixed) receptacles.