- RS Stock No.:
- 851-0230
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 82911684
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 851-0230
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 82911684
- ผู้ผลิต / Manufacturer:
- Souriau Sunbank by Eaton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DO
รายละเอียดสินค้า / Product Details
Souriau 8291 Series
The 8291 Series from Souriau offers customers the opportunity to reduce the number of connectors when combining signal and high current applications into 1 connector. The signal cavities accept the full range of TRIM TRIO size 16 contacts for applications up to 13 A.
For use with the TRIM TRIO™ range
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Pin and Socket contacts are solid machined crimp snap-in and sockets for heavy duty top performance requirements
Springs on both contacts are made of spring tempered, heat-treated beryllium copper
Souriau 8291 Series
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Termination Method | Crimp |
For Use With | Trim Trio Connectors |
Contact Material | Copper Alloy |
Mounting Type | Cable Mount |