- RS Stock No.:
- 719-6565
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-66332-4
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 719-6565
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 1-66332-4
- ผู้ผลิต / Manufacturer:
- TE Connectivity
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
Note
Stock number 782-9851 is a reel of 4000 pieces.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Gender | Male |
Contact Size | 16 |
Wire Size | 24 → 20 AWG |
Termination Method | Crimp |
Series | Type III |
For Use With | Multimate III Series Connectors |
Contact Type | Signal |
Length | 27.1mm |
Contact Plating | Tin over Nickel |
Contact Material | Brass |
Mounting Type | Cable Mount |