AB Connectors ABAC Series, Size 17 Right Angle Backshell, For Use With MIL-DTL-38999 Connector Series III

  • RS Stock No. 760-0597
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ABAC0713W17
  • ผู้ผลิต / Manufacturer AB Connectors
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
ไม่สอดคล้อง
COO (Country of Origin): GB
รายละเอียดสินค้า / Product Details

ABAC MIL-DTL-38999 Series III Screen Trap Backshells

AB Connectors MIL-DTL-38999 series III screen trap backshells are designed with simplicity of assembly in mind, the unique method of securing the shielding or braid is achieved by securing it between a male and female thread at the cable entry point of the backshell which provides the bonding joint, no special additional tools are required (capable of terminating single, double or optimised screening), this in turn can be rubber booted for additional protection. These Mil-DTL-38999 backshells are available in small or larger cable entry types and feature mechanical strain relief and environmental sealing with a grounded backshell, manufactured from aluminium and cadmium plated. These backshells are ideally suited for use in defence and aerospace applications such as surveillance systems, thermal imaging, fixed wing, landing and missile systems etc. when used in conjunction with the appropriate AB Connectors MIL-DTL-38999 Series III circular connector.

AB Connectors ABAC MIL-DTL-38999 Series III

These ABAC MIL-DTL-38999 Series III connectors were developed to meet the stringent requirements of the Military, Industrial and Aerospace Industries. The Robust design of these versatile 38999 connectors is ideal for use where shock and EMI/RFI protection is required, also these MIL-DTL-38999 connectors have a quick mate threaded coupling system combined with a high performance anti-vibration mechanism. A unique feature of these connectors is a stub acme style thread on the coupling nut and receptacles to avoid the possibility of cross threading which also ease of blind mating. The EMI-RFI performance of these 38999 series III connectors is enhanced further by the built in grounding spring mechanism.

คุณสมบัติ / Specifications
คุณสมบัติ Value
For Use With MIL-DTL-38999 Connector Series III
Shell Size 17
Body Orientation Right Angle
Housing Material Aluminium
IP Rating IP67
Length 46.32mm
Series ABAC
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
Related Products
Dual purpose spin coupling backshells may be used ...
Description:
Dual purpose spin coupling backshells may be used in conjunction with heatshrink boots or spring clips (for example, stock no. 241-1519) to terminate braided cable jacketing. The threaded coupling end rotates separately from the body so that cable is not ...
Alternative backshells for the popular QM range which ...
Description:
Alternative backshells for the popular QM range which allow conduit (typically stock no. 260-7928) be fixed to the back of the connector.
From Amphenol, this Strain Relief Clamp is for ...
Description:
From Amphenol, this Strain Relief Clamp is for use with Mil-C 38999 Series Connector III and Connector IV. The clamp keeps the cable tidy after termination and is ideal for use when environmental protection is not a concern and weight ...
From Amphenol, this bandlock adaptor is effective for ...
Description:
From Amphenol, this bandlock adaptor is effective for the termination of screens, using tempered bands. ● Aluminium Alloy, Zinc Cobalt plated● Straight and 90 degree (Chimney Pot) available● Suitable for overmoulding● Low DC resistance● Rohs compliant.