Molex 7/8-16 Adapter, 17.5mm

  • RS Stock No. 822-1949
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 130201-1225
  • ผู้ผลิต / Manufacturer Molex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

Brad® Mini-Change® A-Size Bulkhead Feed Through Adaptor

This Brad® Mini-Change® A-Size Bulkhead Feed-Through Panel Mount Receptacle has a Nickel plated Brass shell and is a Female to Male Adaptor.

NEMA 6 and IP67 rated
7/8" - 16 UN mounting thread with keyway
Complete with Locknut, Thrust washer and Gasket

Approvals

CSA File No.:LR6837

BRAD Mini-Change

The Molex Brad Mini-Change Connector was the first quick-connect alternative to hardwiring and are noted for their quality and durability. The Brad Mini-Change Connector uses a Quad Beam design female contact to ensure conductivity. Rated at IP67 the Brad Mini-Change connectors can provide reliable solutions in a wide range of applications. The design of these Brad Mini-Change Connectors incorporates anti-vibration features, integral Strain Relief and Key Indicator.

คุณสมบัติ / Specifications
คุณสมบัติ Value
End 1 Mini Change Connector
End 1 Size 7/8-16
Body Orientation Straight
Length 17.5mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 25/08/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 654.65
(exc. VAT)
THB 700.48
(inc. VAT)
Units
Per unit
1 - 4
THB654.65
5 - 9
THB619.40
10 - 24
THB588.44
25 +
THB560.98
Related Products
Mid-size Connectors for Industrial and Medical Applications. The ...
Description:
Mid-size Connectors for Industrial and Medical Applications. The Series 720 snap-in connector is a larger version of the Series 620 sub-miniature connector. It offers high performance, with gold-plated contacts, at a very attractive price. Custom overmolded Series 720 assemblies. Connectors ...
Souriau 8D Optical ELIO series connectors are durable ...
Description:
Souriau 8D Optical ELIO series connectors are durable fibre optic connectors designed for use within military and civil aerospace, space and nuclear, marine and geophysical equipment, medical instrumentation, defense and military ground personnel and industrial connector applications. These fibre optic ...
These BNX series MIL-C-38999 Bandstrap adaptors are used ...
Description:
These BNX series MIL-C-38999 Bandstrap adaptors are used with a corrosion resistant steel band (must be ordered separately - see stock number 765-0312) and are designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector ...
These TXR series MIL-C-38999 tinel lock adapters designed ...
Description:
These TXR series MIL-C-38999 tinel lock adapters designed to terminate a braided cable shield to a connector (Raychem code 40 D38999 connector (see note). These Tinel Lock adapters are a two piece system and consist of a aluminium alloy modified ...