Maxim ICL7662EBA+, Charge Pump Inverting 20mA 10 kHz 8-Pin, SOIC

  • RS Stock No. 165-9284
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. ICL7662EBA+
  • ผู้ผลิต / Manufacturer Maxim Integrated
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
รายละเอียดสินค้า / Product Details

Charge Pump Converters, Maxim Integrated

A charge pump IC converts voltages using switching voltage technology and capacitive-energy storage elements. Charge pumps offer high-efficiency and compact solutions for applications with low-output current requirements.

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Switching Voltage Regulators, Maxim Integrated

คุณสมบัติ / Specifications
คุณสมบัติ Value
Converter Type Inverting
Maximum Output Current 20mA
Maximum Switching Frequency 10 kHz
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Typical Operating Supply Voltage 4.5 → 20 V
Dimensions 8.737 x 4.013 x 1.55mm
Height 1.55mm
Length 8.74mm
Maximum Operating Supply Voltage 20 V
Maximum Operating Temperature +85 °C
Maximum Output Voltage -4.5 V
Minimum Operating Supply Voltage 4.5 V
Minimum Operating Temperature -40 °C
Width 4.013mm
Minimum Output Voltage -20 V
300 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each (In a Tube of 100)
คือ THB178.605
THB 96.344
(exc. VAT)
THB 103.088
(inc. VAT)
Units
Per unit
Per Tube*
100 +
THB96.344
THB9,634.40
*ตัวบ่งบอกราคา / price indicative
Related Products
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...
The easy-to-use inductorless Charge Pump ICs from Texas ...
Description:
The easy-to-use inductorless Charge Pump ICs from Texas Instruments offer a small-sized, simpler solution with high performance. The charge pump or switched-capacitor converter is an alternative solution to inductive DC-DC converters and delivers higher efficiency than Low Dropout (LDO) regulators. ...