EPCOS VC Series 25.5V 42V Clamp 0603 Multilayer Varistor

  • RS Stock No. 887-0734
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. VC060318A400DP
  • ผู้ผลิต / Manufacturer AVX
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
รายละเอียดสินค้า / Product Details

AVX VC Series, SMD

The AVX VC Series of Varistors provide superior energy dissipation with transient clamping characteristics up to 500 amps peak current depending on case size and energy rating. All models are highly reliable and excellent quality.

0201, 0603, 0805, 1206 & 1210 all available

คุณสมบัติ / Specifications
คุณสมบัติ Value
Varistor Voltage 25.5V
Series VC
Maximum DC Voltage Rating 18V
Maximum AC Voltage Rating 13V
Clamping Voltage 42V
Package/Case 0603 (1608M)
Capacitance 150pF
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 20/04/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 100)
THB 7.889
(exc. VAT)
THB 8.441
(inc. VAT)
Units
Per unit
Per Pack*
100 +
THB7.889
THB788.90
*ตัวบ่งบอกราคา / price indicative
Related Products
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder ...
Description:
Multilayer ZnO ceramic suppressors. Copper Clad Steel, Solder Coated Lead Finish.
Surface mount chip varistor. Nickel barrier termination. ...
Description:
Surface mount chip varistor. Nickel barrier termination.
Surface mount chip varistor. Nickel barrier termination. ...
Description:
Surface mount chip varistor. Nickel barrier termination.
AVX’s MultiGuard products offer numerous advantages, including repetitive ...
Description:
AVX’s MultiGuard products offer numerous advantages, including repetitive strike capability and space savings. In some cases, MultiGuard consumes less than 75% of the PCB real estate required for the equivalent number of discrete chips. This size advantage, coupled with the ...