- RS Stock No.:
- 825-7702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R2E225-BD92-09
- ผู้ผลิต / Manufacturer:
- ebm-papst
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
COMAIR ROTRON CREB250 Series Centrifugal Fan, 230 V ac, 765cfm, AC Operation, 250 x 250 x 125mm
THB10,479.06
Each
RS Stock No.: 124-3363
- RS Stock No.:
- 825-7702
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- R2E225-BD92-09
- ผู้ผลิต / Manufacturer:
- ebm-papst
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
รายละเอียดสินค้า / Product Details
ebm-papst Centrifugal Fan
The ebm-papst single inlet centrifugal fan has an airflow of 1340m³/h and a supply voltage rating of 230VAC. The blower features long, backward curved blade and these impellers are highly resistant to dirt and dust. Their hydraulic efficiency is very high. The clockwise direction of rotation is seen on the rotor, with S1 operation mode.
Features and Benefits
Wire leaded power connection
1-phase and 2-pole motor with operating capacitor
Polyamide, fibreglass-reinforced impeller
Variable cable exit
1-phase and 2-pole motor with operating capacitor
Polyamide, fibreglass-reinforced impeller
Variable cable exit
Applications
Industrial use
Central air conditioning units or building ventilation systems
Automobiles
Central air conditioning units or building ventilation systems
Automobiles
Certifications
CE certified
IP44 rated
IP44 rated
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Supply Voltage | 230 V ac |
Blower Type | Centrifugal |
AC or DC Operation | AC |
Air Flow | 1340m³/h |
Series | R2E225 |
Width | 225mm |
Depth | 99mm |
Dimensions | 225 (Dia.) x 99 Dmm |
Fan Speed | 2950rpm |
Noise Level | 71dB(A) |
Bearing Type | Ball |
Direction of Curve | Backward |