- RS Stock No.:
- 270-2461
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5200851
- ผู้ผลิต / Manufacturer:
- Guitel Hervieu
สามารถสั่งจองล่วงหน้าได้
เพิ่ม / Added
ราคา / Price Each
THB3,056.70
(exc. VAT)
THB3,270.67
(inc. VAT)
Units | Per unit |
1 - 5 | THB3,056.70 |
6 - 11 | THB2,934.44 |
12 + | THB2,812.16 |
- RS Stock No.:
- 270-2461
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 5200851
- ผู้ผลิต / Manufacturer:
- Guitel Hervieu
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
Nyltec heavy-load castors
Handling castors with white one-piece polyamide 6.6 wheels. Mounting made from pressed steel. Pivot on two crown bearings. Mounting has shiny zinc-plated guard.
Applications: standard handling on hard surfaces in good condition, and requiring good resistance to hydrocarbons and abrasion.
Applications: standard handling on hard surfaces in good condition, and requiring good resistance to hydrocarbons and abrasion.
Hard Tread - Polyamide / Nylon Wheel
Hard tread wheels are the easiest to push and offer the easiest movement and mobility. Solid Nylon is a floor-friendly alternative to cast iron, which is unaffected by water and has a load capacity approaching that of cast iron. Solid Nylon wheels are the most popular choice as they will not damage solid compacted floors such as cement or tile etc and have good load carrying capacity. Nylon wheels are used widely in food processing areas.
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Wheel Diameter | 200mm |
Load Capacity | 400kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 235mm |
Wheel Width | 50mm |
Rotation | Fixed |
Tyre Material | Polyamide |
Fixing Centres | 105 x 80mm |
Housing Material | Galvanised Steel |
Fixing Plate Dimensions | 135 x 110mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Weight Class | Heavy Duty |
Hub Bearing Type | Ball Bearing |
Hub Material | Polyamide |