Opto 22, 5A Cartridge Fuse

  • RS Stock No. 888-7656
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. FUSE05B
  • ผู้ผลิต / Manufacturer Opto 22
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
COO (Country of Origin): US
รายละเอียดสินค้า / Product Details

SNAP Accessories

Professional range of Opto 22 accessories from the SNAP series. The accessories range from replacement fuses and sockets, power suppplies, header cables, jumper straps and field connectors.

OPTO 22 AC, DC Input & Output Modules

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 5 A
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 15/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 10)
THB 301.78
(exc. VAT)
THB 322.90
(inc. VAT)
Units
Per unit
Per Pack*
10 +
THB301.78
THB3,017.80
*ตัวบ่งบอกราคา / price indicative
Related Products
Typical Applications include short-circuit protection of semiconductors such ...
Description:
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs. Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full ...
The Schurter SPT 3.6x10 standard miniature cartridge fuse ...
Description:
The Schurter SPT 3.6x10 standard miniature cartridge fuse has a ceramic cylindrical body with 250VAC 5A rating. It has nickel-plated brass alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has thermoplastic polyamide body. Standard ...
The professional 313/315 series of 3AG Slo-Blo fuses ...
Description:
The professional 313/315 series of 3AG Slo-Blo fuses from Littelfuse solve a broad range of application requirements, while offering reliable performance and cost effective circuit protection. Features:Variety of Current Ratings AvailableRoHS CompliantLead Free.
ASO series fuses and FSO series fuseholders designed ...
Description:
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges ...