Hinode Electric Co Ltd, 40A Cartridge Fuse, 11 x 38mm

  • RS Stock No. 103-4264
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 660KHK40ULTC
  • ผู้ผลิต / Manufacturer Hinode Electric Co Ltd
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
รายละเอียดสินค้า / Product Details

HINODE 660KHK Series

Features:

Compact and lightweight, also excellent for prompt cut-off action when blocking off
Most suitable for small inverters, servers, UPS’s, power supplies
Wide selection of current ratings available

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 40 A
Fuse Size 11 x 38mm
Voltage Rating 660 V ac/dc
Overall Length 38mm
Diameter 11mm
Size Designation Midget
Maximum Operating Temperature +25°C
Series 660KHK
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 15/01/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 5)
THB 220.23
(exc. VAT)
THB 235.65
(inc. VAT)
Units
Per unit
Per Pack*
5 - 20
THB220.23
THB1,101.15
25 - 45
THB215.824
THB1,079.12
50 - 95
THB211.508
THB1,057.54
100 +
THB200.936
THB1,004.68
*ตัวบ่งบอกราคา / price indicative
Related Products
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range ...
Description:
Semiconductor protection fuses, 3NC1 SeriesOperating class aR (full-range semiconductor protection)For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for ...
ASO series fuses and FSO series fuseholders designed ...
Description:
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges ...
Littelfuse HBC ceramic fuses benefit from a high ...
Description:
Littelfuse HBC ceramic fuses benefit from a high interupting capacity. These fuses are suited to control circuits and recommended for Fluke Multimeters. Other applications could be lighting computers and other applications without high in-rush currents.
The Littlefuse FLU series of fuses have been ...
Description:
The Littlefuse FLU series of fuses have been designed specifically for the protection of multimeters. The 1000 VAC/VDC rating also makes the series ideal for a variety of other applications.