- RS Stock No.:
- 750-222
- ผู้ผลิต / Manufacturer:
- RS PRO
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
ตัวเลือก
สินค้านี้ไม่มีจำหน่ายในขณะนี้ ลองดูสินค้าอื่นที่เราแนะนำ
- RS Stock No.:
- 750-222
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
รายละเอียดสินค้า / Product Details
RS PRO Steel Carry Handle
Make it bulky and heavy equipment easier to manoeuvre with this steel carry handle from RS PRO. This heavy-duty component is suitable for carrying up to 60 kg in weight. It's found in both domestic and business settings, whether it's a home DIY project, engineering plant or on a farm.
The silver-hued handle is manufactured from zinc-plated steel, which means it's protected against rust and corrosion, meaning you can use it even in damp environments. Thanks to the five pre-drilled holes on the handle base, you can install it in just minutes. It's also designed to fold down, so you'll be able to save space by folding it down when you're not using it.
As a non-spring loaded handle, it's best-suited to applications requiring a fitting that returns to its original position after use. This component is typically used for transporting awkwardly-shaped machinery, power tools and bulky electronics.
The silver-hued handle is manufactured from zinc-plated steel, which means it's protected against rust and corrosion, meaning you can use it even in damp environments. Thanks to the five pre-drilled holes on the handle base, you can install it in just minutes. It's also designed to fold down, so you'll be able to save space by folding it down when you're not using it.
As a non-spring loaded handle, it's best-suited to applications requiring a fitting that returns to its original position after use. This component is typically used for transporting awkwardly-shaped machinery, power tools and bulky electronics.
Features and Benefits
Carrying handle
Fold-down design
Zinc-plated steel material
Height of 125 mm
Width of 48 mm
Steel material
Maximum load of 60 kg
Not spring loaded
Not suitable for flush mounting
Fold-down design
Zinc-plated steel material
Height of 125 mm
Width of 48 mm
Steel material
Maximum load of 60 kg
Not spring loaded
Not suitable for flush mounting
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Flush Mount | No |
Fold Down | Yes |
Spring Loaded | No |
Material | Steel |
Maximum Load | 60kg |
Dimensions | 48 x 125mm |
Height | 125mm |
Width | 48mm |
Handle Type | Carrying Handle |
Handle Material | Zinc Plated Steel |