Altech 20A Car Fuse, 500V ac

  • RS Stock No. 899-0728
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 20NH00GL
  • ผู้ผลิต / Manufacturer Altech
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): SI
รายละเอียดสินค้า / Product Details

Altech – NH Fuses

The Altech range of NH fuses have been designed for use in industrial applications to protect large electrical devices such as motors and drives. The series is available in seven different sizes with current ranges ranging from 2 to 1600 A. The fuses have knife blades at both ends which mount on to the fuse bases.

Current range from 2 to 1600 A
Fuse bases available in 1-pole and 3-pole designs
Available in 7 different sizes

Altech - Fuses

คุณสมบัติ / Specifications
คุณสมบัติ Value
Current Rating 20 A
Voltage Rating 500 V ac
Fuse Speed T
Series NH
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 03/01/2020, จัดส่งภายใน (delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price Each: (In a Pack of 2)
THB 286.52
(exc. VAT)
THB 306.58
(inc. VAT)
Units
Per unit
Per Pack*
2 +
THB286.52
THB573.04
*ตัวบ่งบอกราคา / price indicative
Related Products
Compact and lightweight, also excellent for prompt cut-off ...
Description:
Compact and lightweight, also excellent for prompt cut-off action when blocking offDurable against fluctuating electric currentWide selection of current ratings available.
Operating Temp.: -40°C to +85°CDiode Rating: 1.0 AMax ...
Description:
Operating Temp.: -40°C to +85°CDiode Rating: 1.0 AMax P.I.V.: OptionalBody Material: ThermoplasticTerm. Material: C.R.S. (Ni/Zn Plated)Term. Retention: 25 N.
ASO series fuses and FSO series fuseholders designed ...
Description:
ASO series fuses and FSO series fuseholders designed to protect DC applications from the potentially devastating effects of low short circuits and overvoltage conditions. The fuse and fuseholder are for use in grid or off-grid solar strings, inverters, battery charges ...
NH fuse links with front indicatorThe front-face red ...
Description:
NH fuse links with front indicatorThe front-face red indicator signals when the fuse cuts outOperating class gG (for cable and line protection)For selective line protection and system protection in functional building, industry and power supply companies.