- RS Stock No.:
- 247-206
- ผู้ผลิต / Manufacturer:
- RS PRO
สินค้าหมดและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
ขออภัย เราไม่มีสินค้าในสต็อกและไม่สามารถสั่งซื้อล่วงหน้าได้ในขณะนี้
เพิ่ม / Added
ราคา / Price Each
THB2,855.70
(exc. VAT)
THB3,055.60
(inc. VAT)
Units | Per unit |
1 + | THB2,855.70 |
ตัวเลือก
RS PRO 150mm Digital Caliper Caliper 0.01 mm Resolution, Metric
THB3,196.94
Each
RS Stock No.: 243-6616
- RS Stock No.:
- 247-206
- ผู้ผลิต / Manufacturer:
- RS PRO
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
สถานะRoHS: ไม่สามารถใช้ได้
รายละเอียดสินค้า / Product Details
RS PRO Digital Vernier Calliper
The RS PRO digital Vernier calliper has a measurement range between 0 mm and 150 mm and resolution of 0.01 mm. This calliper uses a linear encoder to measure internal and external distances which is highly accurate and easier to use than traditional analogue devices.
This highly accurate metric scale device offers a floating zero feature, allows you to read the increment without calculation via a digital display that is easy to read. All these features make this device an ideal tool for various applications.
Features and Benefits
- Hardened stainless-steel frame and measuring jaws
- Thumb-roll adjustment
- Knurled locking screw
- Depth rod
- Clear LCD Display
- Large 11mm digits
- Metric
- Origin setting
- Resolution: 0.01mm
- Repeatability: 0.01mm
- 4 Way measurement
- Individual serial numbers
- Power: 1 x Silver oxide battery SR44 - 1.55 V
- Operating temperature: 5 - 40°C
- Relative humidity: Maximum 80%
- Warranty: 1 year
Applications
- Laboratories
- Electrical servicing and maintenance
- Mechanical field
- Automotive
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Caliper Type | Digital Caliper |
Capacity | 150mm |
Imperial or Metric | Metric |
Display Type | Digital |
Accuracy | ±0.03 mm |
Resolution | 0.03 mm |