Igus Polymer Cable Chain Bracket Mounting Bracket 2650, 27, 2700, e-chain

  • RS Stock No. 817-9671
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. 2612.12PZ
  • ผู้ผลิต / Manufacturer Igus
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
รายละเอียดสินค้า / Product Details

Energy Chain® - Zipper Lid

High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)
Easy to shorten and extend lengths
Fast installation and maintenance
Smooth running
Linked lid ensures sections are not lost

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Trunking Accessory Type Mounting Bracket
Material Polymer
Series 2650, 27, 2700, e-chain
2 มีของพร้อมจัดส่งภายใน (In stock for delivery within) 5 - 8 วันทำการ (working days)
ราคา / Price 1 Pair
THB 465.24
(exc. VAT)
THB 497.81
(inc. VAT)
Pair(s)
1 +
THB465.24
Related Products
Fast cable accessibility without opening and closing lidsCables ...
Description:
Fast cable accessibility without opening and closing lidsCables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chainIdeal for short-cycle low speed applicationsTorsional movement permittedSmooth runningFire-resistant to UL94-V2Chain supplied ...
Lightweight tube for various applicationsHinged snap-open lids along ...
Description:
Lightweight tube for various applicationsHinged snap-open lids along inner or outer radiusSpace efficient with optimised ratio of inner dimension to outer dimensionUniversal mounting bracket with fixing on all sidesChain supplied in 1m lengths.
High quality chains for such applications as guiding ...
Description:
High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc. High quality hard wearing material (Igumid G)Easy to shorten and extend lengths Fast installation ...
Chains for various applications Large pins for long ...
Description:
Chains for various applications Large pins for long service life Smooth interior for long cable life Dirt-repellant exterior (fully enclosed tubes only) Tapered insertion point for easy assembly Chain supplied in 1 m lengths.