- RS Stock No.:
- 738-8354
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA297150R0037 EXFM04
- ผู้ผลิต / Manufacturer:
- Kopex
- RS Stock No.:
- 738-8354
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 7TCA297150R0037 EXFM04
- ผู้ผลิต / Manufacturer:
- Kopex
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
รายละเอียดสินค้า / Product Details
Kopex Conduit Fitting, Washer Type, 22.4mm ID - EXFM Series - 7TCA297150R0037 EXFM04
Keep your equipment and conduit firmly united with this conduit fitting from Kopex. It's a flexible washer that's used with a connector to achieve a reliable seal. As it's made from sturdy Nylon 66 material, it resists wear, stands up to impact and shrugs off chemical damage, so you can depend on it in demanding environments. Dual seal protrusions keep the fitting firmly in place even on moving surfaces, meaning there's no risk of wires coming loose in vibrating applications. At 1.6mm thick, this washer is slim but effective.
Features & Benefits
M20 thread means it's widely compatible with standard smaller conduit fittings
Designed for safe use with equipment operating in hazardous industrial areas
Supplied in packs of 25 so you have plenty on hand for big tasks or multiple jobs
Designed for safe use with equipment operating in hazardous industrial areas
Supplied in packs of 25 so you have plenty on hand for big tasks or multiple jobs
Applications
Mechanical workshops
Industrial plants
Electrical engineering workshops
Construction industry
Industrial plants
Electrical engineering workshops
Construction industry
What's the operating temperature range of this product?
This sealing washer has a wide operating temperature range from -70°C to +150°C, so you can rely on it to work effectively in harsh settings where extremes are likely.
Kopex Ex-System
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Nominal Size | 20mm |
Fitting Type | Washer |
Thread Size | M20 |
Material | Nylon 66 |
Colour | Yellow |
Series | EXFM |
Standards Met | CE |