- RS Stock No.:
- 186-129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 167-00527 FG56-UH-PP-GY (10)
- ผู้ผลิต / Manufacturer:
- HellermannTyton
ผลิตภัณฑ์ที่เลิกผลิตแล้ว
- RS Stock No.:
- 186-129
- หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No.:
- 167-00527 FG56-UH-PP-GY (10)
- ผู้ผลิต / Manufacturer:
- HellermannTyton
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
รายละเอียดสินค้า / Product Details
UH Screw Connection with Holder
Holder for Flexiguard corrugated protective tubing RS stock no.: 186-078
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust
Holes arranged in thread shape in interior of body keep tubing especially secure
Extended inner taper moisture protection
Tubing ends can easily be screwed into the screw connections
Very durable and robust
คุณสมบัติ / Specifications
คุณสมบัติ | Value |
---|---|
Cable Clip/Clamp Style | Conduit Clip |
Maximum Bundle Diameter | 56mm |
Affixing Method | Screw |
Material | PP |
Colour | Grey |
Length | 93mm |
Width | 60.5 mm |
Depth | 20mm |
Dimensions [L x W x D] | 93 x 60.5 x 20mm |