Linear Technology, LT1076CQ-5#PBF Switching Regulator 10A 5-Pin, DD

  • RS Stock No. 822-6575
  • หมายเลขชิ้นส่วนของผู้ผลิต / Mfr. Part No. LT1076CQ-5#PBF
  • ผู้ผลิต / Manufacturer Analog Devices
ข้อมูลทางเทคนิค / Technical Data Sheets
Legislation and Compliance
RoHS Certificate of Compliance
รายละเอียดสินค้า / Product Details

Step-down (Buck) Converters with Inverting Capability, Linear Technology

Switching Voltage Regulators, Linear Technology

Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.

คุณสมบัติ / Specifications
คุณสมบัติ Value
Maximum Output Current 10A
Maximum Output Voltage 5 V
Regulator Function Step Down
Minimum Input Voltage 10 V
Maximum Input Voltage 60 V
Output Type Fixed
Mounting Type Surface Mount
Number of Outputs 1
Pin Count 5
Package Type DD
Switching Regulator Yes
Line Regulation 0.1 %/V
Minimum Operating Temperature 0 °C
Length 10.54mm
Height 4.572mm
Maximum Switching Frequency 125 kHz
Maximum Operating Temperature +70 °C
Width 9.398mm
Dimensions 10.541 x 9.398 x 4.572mm
สินค้าหมดชั่วคราว (Temporarily out of stock) - จะเป็นแบ๊คออเดอร์จัดส่ง (back order for despatch) 29/10/2020, จัดส่งภายใน (delivery within) 4-6 วันทำการ (working days)
ราคา / Price Each
THB 289.09
(exc. VAT)
THB 309.33
(inc. VAT)
Units
Per unit
1 - 9
THB289.09
10 - 49
THB282.91
50 - 99
THB277.28
100 - 249
THB271.66
250 +
THB266.03
ตัวเลือกบรรจุภัณฑ์ / Packaging Options :
Related Products
The BD90521EFV-C is a synchronous step-down converter which ...
Description:
The BD90521EFV-C is a synchronous step-down converter which operates in current mode. It can operate with maximum frequency of 2.4 MHz, and can downsize external parts such as inductor. It can supply a maximum output current of 2A with built-in ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...
Linear Technology's external power switch buck controller covers ...
Description:
Linear Technology's external power switch buck controller covers a range of input and output voltages, with current-mode and voltage-mode topologies. LTC’s Step down dc-dc controllers function in a variety of applications including Cellular phones, wireless modems, portable computers, battery powered ...
Linear Technology presents a range of micropower monolithic ...
Description:
Linear Technology presents a range of micropower monolithic step-down buck converters these are intended for applications that need to increase efficiency at light loads. These devices produce low standby quiescent currents when in burst mode. They can be used in ...